You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR Li-Ion Cordless 1/4 Orbital Sheet Palm Sander - Bare Unit -
DCW200N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCW200N-XJ
- Order Code:
- TL21961
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054905284114
Product Overview
- Airlock adaptor connects directly to DeWalt's Airlock System forming a secure, locking connection between bit and dust extractor
- Paper clamps provided for conventional abrasives
- Cordless technology for more user freedom
- Brushless motor offering superb runtime and durability
- Textured anti-slip top and body grip provides ultimate comfort and control during use
- Dust sealed switch for added durability
- Dust sealed bearings for prolonged product life
- Dual plane counter-balance low-vibration design reduces user fatigue
- Hook & loop platen allows faster paper change, better dust extraction and increase sanding efficiency
- Orbits Per Minute: 8,000 - 13,500 OPM
- Orbit Size: 1.6mm
- Paper Size: 140 x 115mm
- Pad Size: 108 x 115mm
Contents
Sander, Paper Punch & Fabric Dust Bag with Built-In Extractor Ports
Footnotes
Product Information
- :
- Orbital
- :
- -
- :
- -
- :
- 18V
- :
- -
- :
- Li-Ion
- :
- -
- :
- -
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £102.48 (£122.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.