You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
44mm 16 Gauge Angled Galvanised Brad Nails, 2500 Pack -
DNBA1644GZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DNBA1644GZ
- Order Code:
- TL20362
- Product Range
- DeWalt - Brad Nails
- Also Known As:
- GTIN UPC EAN: 5902013961154
Product Range Selector (DeWalt - Brad Nails)
See all from this product rangeProduct Overview
- For use with the DeWalt DCN660 2nd Fix Nailer ensuring fewer jamming or fitment issues
- Manufactured from high quality galvanised steel
- Galvanised nails reduce the likelihood of rust or staining
- 20° Angled Nails
Product Information
- :
- Nail Gun Brad
- :
- Steel
- :
- 16
- :
- 44mm
- :
- DeWalt - Brad Nails
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2500
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.70 (£20.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.