You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35mm 18G Galvanised Brad Nails, 5000 Pack -
DNBT1835GZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DNBT1835GZ
- Order Code:
- TL20604
- Product Range
- DeWalt - 18G Galvanised Brad Nails
- Also Known As:
- GTIN UPC EAN: 5902013951773
Product Range Selector (DeWalt - 18G Galvanised Brad Nails)
See all from this product rangeProduct Overview
- Reliable & high performance nails
- Made from high-quality steel
- Diameter: 1.25mm
- Length: 35mm
- Box of 5000
Product Information
- :
- Nail Gun Brad
- :
- Steel
- :
- 18
- :
- 35mm
- :
- DeWalt - 18G Galvanised Brad Nails
Technical Docs (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5000
Quantity | Price | Your Price |
---|---|---|
1+ | £8.96 (£10.75) | ( ) |
Pricing is unavailable. Please contact customer services.