You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.6mm x 35mm Galvanised SX Staples, 3000 Pack -
DSTSX35Z
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DSTSX35Z
- Order Code:
- TL20614
- Product Range
- DeWalt - Galvanised SX Staples
- Also Known As:
- GTIN UPC EAN: 5902013951544
Product Range Selector (DeWalt - Galvanised SX Staples)
See all from this product rangeProduct Overview
- Designed to be used by woodworkers and carpenters
- Galvanised finish for long life and maximum resistance
- Crown Width: 5.6mm
- Length: 35mm
- Box of 3000
Product Information
- :
- Nail Gun Staple
- :
- 5.6mm
- :
- Steel
- :
- 35mm
- :
- DeWalt - Galvanised SX Staples
Technical Documents (0)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3000
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.45 (£8.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.