You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9" (230mm x 22.23mm) Elite Series Asphalt Segmented Diamond Cutting Disc - 

DT20466-QZ

DT20466-QZ - 9" (230mm x 22.23mm) Elite Series Asphalt Segmented Diamond Cutting Disc
DT20466-QZ - 9" (230mm x 22.23mm) Elite Series Asphalt Segmented Diamond Cutting Disc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DT20466-QZ
Order Code:
TL23207
Also Known As:
GTIN UPC EAN: 5054905299118

Product Range Selector (DeWalt - Elite Series Cutting Discs)

See all from this product range

Product Overview

Designed to provide durability and cut efficiently through hard materials, DeWalt Elite Series™ Diamond Discs are always ready for action. The laser welded segments with more diamonds and a stronger bond for UP TO 5X LONGER LIFE* (*VS. DeWalt HP Diamond Blades cutting C35 concrete) cutting hard materials. Diamond Wheels offered a patented arrow blade design for a quick cut in hard concrete and high quality straight deep cuts.
  • Part of the Elite Series. Built to last
  • Built for Demanding Jobs Cutting Asphalt and Green Concrete
  • Carbide reinforced matrix increases diamond bond strength which ​delivers high performance
  • Laser welded drop segments deliver increased durability​
  • High-alloy steel core allow for ​straight lines and deep cuts

Product Information


:
Diamond

:
230mm

:
22.23mm

:
-

:
-

:
80m/s

:
DeWalt - Elite Series Cutting Discs

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5054905299118

2 In stock Need more?

???PF_PDP_RSP_SUP???

£48.28 ( £57.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £48.28 (£57.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --