You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3" (76mm x 9.5mm) Diamond Continuous Tile Blade -
DT20591-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT20591-QZ
- Order Code:
- TL22585
- Product Range
- DeWalt - Cut Off Saw Discs
- Also Known As:
- GTIN UPC EAN: 5054905300913
Product Range Selector (DeWalt - Cut Off Saw Discs)
See all from this product rangeProduct Overview
- Incorporates a fine diamond grit for a precise chip free finish
- Suitable for Dry & Wet cutting in all types of Tile & Cermaics
- For use with the DeWalt DCS438 Cut Off Saw
Product Information
- :
- Diamond
- :
- 76mm
- :
- 9.5mm
- :
- -
- :
- -
- :
- 80m/s
- :
- DeWalt - Cut Off Saw Discs
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.59 (£6.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.