You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3" (76mm x 1.6mm x 9.5mm) General Purpose Metal Cutting Discs, 3 Pack -
DT20592-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT20592-QZ
- Order Code:
- TL22586
- Also Known As:
- GTIN UPC EAN: 5054905300920
Product Overview
- For general cutting applications in stainless steel, ferrous and non ferrous metals
- Aluminum oxide grains and reinforced fibreglass
- Backing ensures maximum life in applications
- For use with the DeWalt DCS438 Cut Off Saw
Contents
3x 3" General Purpose Metal Cutting Discs
Product Information
- :
- Aluminium Oxide
- :
- 76mm
- :
- 9.5mm
- :
- 1.6mm
- :
- -
- :
- 80m/s
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.94 (£11.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.