You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" (125mm x 1mm x 22.23mm) Angle Grinder Inox Metal Cutting Discs, 25 Pack -
DT20594-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT20594-QZ
- Order Code:
- TL23223
- Product Range
- DeWalt - Metal Cutting Discs
- Also Known As:
- GTIN UPC EAN: 5054905306304
Product Range Selector (DeWalt - Metal Cutting Discs)
See all from this product rangeProduct Overview
- Super thin cutting discs that can cut through metal in the shortest time possible and with the best manoeuvrability
- Bulk pack tins offer value for money and convenience when cutting large amounts of metal materials
- Made for general cutting work on stainless steel, ferrous metals and non ferrous metals
Product Information
- :
- Aluminium Oxide
- :
- 125mm
- :
- 22.23mm
- :
- 1mm
- :
- -
- :
- 80m/s
- :
- DeWalt - Metal Cutting Discs
Technical Documents (0)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 25/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
10 more will be available week commencing 25/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.28 (£15.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.