You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm x 80mm Hex Shank Black & Gold Drill Bit -
DT20604-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT20604-QZ
- Order Code:
- TL22609
- Product Range
- DeWalt - Black & Gold Drill Bits
- Also Known As:
- GTIN UPC EAN: 5054905301750
Product Range Selector (DeWalt - Black & Gold Drill Bits)
See all from this product rangeProduct Overview
- HSS Drill Bit - Suitable for drilling into a variety of materials including metal, wood, and plastic
- 1/4" Hex Shank designed to resist radial torque with impact drivers
- Tapered cored design for extreme durability and increased resistance to breakage
- Optimised flute design provides efficient removal of debris for a faster drilling speed
- Black and gold coating to help protect against rust and wear
Product Information
- :
- 4mm
- :
- -
- :
- 45mm
- :
- 80mm
- :
- DeWalt - Black & Gold Drill Bits
Technical Documents (0)
Also Known As
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.90 (£3.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.