You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
46cm Oregan Chainsaw Bar -
DT20661-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT20661-QZ
- Order Code:
- SI18135
- Product Range
- DeWalt - Chainsaw Bars
- Also Known As:
- GTIN UPC EAN: 5035048667378
Product Range Selector (DeWalt - Chainsaw Bars)
See all from this product rangeProduct Overview
- Oregon bar and chain designed to replace parts on the 18V & 54V FlexVolt XR cordless chainsaws
- Constructed from durable high grade materials for strength and longer life
- Smaller-radius noses and professional quality sprocket noses help to reduce the risk of kickback
- Reduced weight and increased maneuverability make them easier to use, and they're reversible for longer life
Product Information
- :
- Chainsaw Bar
- :
- DeWalt DCM575 54V FlexVolt Brushless Chainsaw
- :
- DeWalt - Chainsaw Bars
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.79 (£44.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.