You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40cm Replacement Chainsaw Chain -
DT20663-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT20663-QZ
- Order Code:
- SI18134
- Product Range
- DeWalt - Replacement Chainsaw Chains
- Also Known As:
- GTIN UPC EAN: 5035048667385
Product Range Selector (DeWalt - Replacement Chainsaw Chains)
See all from this product rangeProduct Overview
- Low kickback and low vibration chainsaw chain
- Popular with professionals for its durability, quality, speed and safety features
Product Information
- :
- Chainsaw Chain
- :
- DeWalt DCM575 54V FlexVolt Brushless Chainsaw
- :
- DeWalt - Replacement Chainsaw Chains
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.50 (£27.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.