You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
48cm Lawn Mower Blade -
DT20671-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT20671-QZ
- Order Code:
- SI18140
- Product Range
- DeWalt - Lawn Mower Blades
- Also Known As:
- GTIN UPC EAN: 5035048692202
Product Range Selector (DeWalt - Lawn Mower Blades)
See all from this product rangeProduct Overview
- Replacement 48cm blade for the DCMW564 XR Brushless Lawn Mower
Product Information
- :
- Lawn Mower Blade
- :
- DeWalt DCMW564 18V Cordless Brushless Lawnmower
- :
- DeWalt - Lawn Mower Blades
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.94 (£21.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.