You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50cm Replacement 54V XR FlexVolt Chainsaw Bar -
DT20689-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT20689-QZ
- Order Code:
- SI19398
- Product Range
- DeWalt - Chainsaw Bars
- Also Known As:
- GTIN UPC EAN: 5035048791165
Product Range Selector (DeWalt - Chainsaw Bars)
See all from this product rangeProduct Overview
- Stable and light 50cm bar
- Replacement bar for the DeWalt DCMCS575 54V XR FlexVolt Brushless Chainsaw
Product Information
- :
- Chainsaw Bar
- :
- DeWalt DCMCS575 54V FlexVolt Brushless Chainsaw
- :
- DeWalt - Chainsaw Bars
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.98 (£35.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.