You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (20cm) Pruning Bar for DCMPS520 18V XR Pruning Chainsaw -
DT20694-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT20694-QZ
- Order Code:
- SI20333
- Product Range
- DeWalt - DCMPS520 Accessories
- Also Known As:
- GTIN UPC EAN: 5035048821466
Product Range Selector (DeWalt - DCMPS520 Accessories)
See all from this product rangeProduct Overview
- For use with the DeWalt DCMPS520 18V XR Pruning Saw
- 8" / 20cm Bar length - Ideal for pruning applications
- Metal Pruning Tip - For control and safety during application
Product Information
- :
- Pruning Bar
- :
- DeWalt DCMPS520 Pruning Saw
- :
- DeWalt - DCMPS520 Accessories
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.98 (£29.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.