You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 1/2" (115mm x 22.23mm) Angle Grinder 40 Grit Extreme Flap Disc -
DT30601-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT30601-QZ
- Order Code:
- TL20377
- Product Range
- DeWalt - Flap Discs
- Also Known As:
- GTIN UPC EAN: 5035048085622
Product Range Selector (DeWalt - Flap Discs)
See all from this product rangeProduct Overview
- Designed to remove rust, and will grind and clean ferrous metals
- Tough durable zirconia grain
- Very strong with very high removal rate
- Low noise
- Cool Grinding
Product Information
- :
- -
- :
- 115mm
- :
- 22.23mm
- :
- -
- :
- P40
- :
- 80m/s
- :
- DeWalt - Flap Discs
Technical Documents (0)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.98 (£3.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.