You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6mm x 93mm Extreme 2 HSS-G Metal Drill Bit, Single - 

DT5048-QZ

DT5048-QZ - 6mm x 93mm Extreme 2 HSS-G Metal Drill Bit, Single
DT5048-QZ - 6mm x 93mm Extreme 2 HSS-G Metal Drill Bit, Single
DT5048-QZ - 6mm x 93mm Extreme 2 HSS-G Metal Drill Bit, Single
DT5048-QZ - 6mm x 93mm Extreme 2 HSS-G Metal Drill Bit, Single
DT5048-QZ - 6mm x 93mm Extreme 2 HSS-G Metal Drill Bit, Single

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DT5048-QZ
Order Code:
TL18601
Product Range
DeWalt - Metal Drill Bits
Also Known As:
GTIN UPC EAN: 5035048034903

Product Range Selector (DeWalt - Metal Drill Bits)

See all from this product range

Product Overview

EXTREME 2™ Pointed Metal tip starts drilling on contact eliminating walking for clean, accurate holes (diameters 4.8mm and above only).Tapered web greatly reduces breakage. No-Slip shank with 3 flats eliminates slipping in the chuck (diameters 5.0mm and above only).
  • Suitable for Steel, Alloys, Thin Materials, Wood & Plastics
  • Up to 4X faster than conventional HSS Drills
  • Cleaner, more accurate, burr-free holes due to recessed cutting wings
  • Unique metal tip starts cutting on contact eliminating walking
  • 3 Flat shank

Product Information


:
6mm

:
-

:
57mm

:
93mm

:
DeWalt - Metal Drill Bits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048034903

25 In stock Need more?

???PF_PDP_RSP_SUP???

£2.37 ( £2.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.37 (£2.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --