You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HSS-G Metal Drill Bit Set, 13 Piece -
DT5922-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT5922-QZ
- Order Code:
- TL23229
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5011402374151
Product Overview
- Suitable for drilling in steel, alloyed and non-alloyed material, grey cast-iron, spherical-granite cast iron, sintered iron, nickel, brass etc
- Special steel made from high-performance, high-speed steel manufactured to DIN 33 for longer life
- Precision ground twist for rapid drilling and long life
Contents
1.5mm, 2mm, 2.5mm, 3mm, 3.2mm, 3.5mm, 4mm, 4.5mm, 4.8mm, 5mm, 5.5mm, 6mm & 6.5mm HSS-G Metal Drill Bits
Product Information
- :
- 1.5mm, 2mm, 2.5mm, 3mm, 3.2mm, 3.5mm, 4mm, 4.5mm, 4.8mm, 5mm, 5.5mm, 6mm & 6.5mm HSS-G Metal Drill Bits
- :
- -
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.98 (£11.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.