You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.5mm x 77mm Hex Shank Multi-Material Masonry, Wood, Metal & Plastic Impact Drill Bit -
DT60002-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT60002-QZ
- Order Code:
- TL18965
- Product Range
- DeWalt - Impact Masonry Drill Bits
- Also Known As:
- GTIN UPC EAN: 5035048537169
Product Range Selector (DeWalt - Impact Masonry Drill Bits)
See all from this product rangeProduct Overview
- Suitable for wood, plastics, concrete, brick, light building materials, multi-layer materials and masonry
- Suitable for use in impact drivers and combi drills
- Hex shank
- Carbide head design allows faster drilling and longer durability
- Milled flute for fast, accurate drilling in all types of masonry
- Withstands high temperatures
Product Information
- :
- 5.5mm
- :
- -
- :
- 45mm
- :
- 77mm
- :
- DeWalt - Impact Masonry Drill Bits
Technical Documents (0)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.89 (£3.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.