You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Masonry Drill Bit Set, 5 Piece - 

DT6952-QZ

DT6952-QZ - Masonry Drill Bit Set, 5 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DT6952-QZ
Order Code:
TL21447
Product Range
-
Also Known As:
GTIN UPC EAN: 5011402373413

Product Overview

  • For drilling into concrete, masonry, natural and artificial stone, brick, etc
  • Rotary/percussion masonry carbide tip drill bit
  • Fitment: 13mm Chuck

Contents

Drill Bits: 4mm, 5mm, 6mm, 8mm, & 10mm

Product Information


:
Drill Bits: 4mm, 5mm, 6mm, 8mm, & 10mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5011402373413

38 In stock Need more?

???PF_PDP_RSP_SUP???

£5.78 ( £6.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.78 (£6.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --