You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Impact Torsion Screwdriver Bit Set, 32 Piece -
DT70523TM-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT70523TM-QZ
- Order Code:
- TL18333
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048090961
Product Overview
- Precisely machined bit with a torsion zone to absorb peaks in torque
- Ideal for Impact and High Torque applications
- Specially designed bit tip which optimises the fit into the fastener
- Hex shank to fit all impact drivers
- 15° Torsion zone allows the screw driver bit to flex rather than break
- Full Fit head prevents the rounding of the screw head and prevents cam out
- Magnetic Screwlock enables you to complete tasks quicker, as it reduces the number of dropped or lost screws
Contents
Screwdriving bits 25mm: 10x Pozi PZ1 x 2, PZ2 x 5, PZ3 x 3, 7x Phillips PH1, PH2 x 3, PH3, PR2 x 2, 3x Slotted 6, 8, 10mm, 11x Torx T10 x 2, T15 x 2, T20 x 2, T25 x 2, T27, T30, T40, Magnetic Bit Holder, Robust case
Product Information
- :
- Bits 25mm: PZ1 x2, PZ2 x5, PZ3 x3, PH1, PH2 x3, PH3, PR2 x2 drywall bit, Slotted: 6 x2, 8 x1mm, T10 x2, T15 x2, T20 x2, T25 x2, T27, T30, T40. Magnetic Bit Tip Holder, Reusable Pocket Case
- :
- -
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.28 (£21.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.