You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Extreme Masonry Drill & Screwdriver Bit Set, 19 Piece - 

DT70712-QZ

DT70712-QZ - Extreme Masonry Drill & Screwdriver Bit Set, 19 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DT70712-QZ
Order Code:
TL19976
Product Range
-
Also Known As:
GTIN UPC EAN: 5035048503829

Product Overview

The DeWalt DT70712-QZ has a mix of Extreme Masonry Drill Bits and Screwdriver Bits. The Screwdriver Bits are high quality in construction and are suitable for use with corded and cordless drills for all screw driving applications. The Extreme Masonry Drill Bits are suitable for masonry, brick, stone, tiles and light concrete and can be used in percussion drills and combi drills.
  • 3 Milled clamping surfaces prevent rotation of the bit in the chuck
  • Hardened Steel Body with core reinforcement provides optimum tensile strength and increase the speed of drilling
  • Low stress, high temperature copper soldering optimises durability and reduces break out
  • 2x Life over the standard masonry bit
  • New Modular accessory sets, stackable with other tough case sets
  • Also compatible with the T-Stak accessory caddy

Contents

25mm Bits: 3x PH2, 4x PZ2, 1x T25, 50mm Bits: 1x PH2, 1x PZ2, 1x T25, Extreme Masonry Drill Bit: 4mm, 5mm, 5.5mm, 6mm, 7mm, 8mm, Compact Magnetic Drive Guide, Magnetic Bit Holder

Product Information


:
25mm Bits: 3x PH2, 4x PZ2, 1x T25 50mm Bits: 1x PH2, 1x PZ2, 1x T25 Extreme Masonry Drill Bit: 4mm, 5mm, 5.5mm, 6mm, 7mm, 8mm Compact Magnetic Drive Guide, Magnetic Bit Holder

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048503829

6 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£13.79 ( £16.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.79 (£16.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --