You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FlexTorq Black & Gold HSS-G Metal Drill Bit Set, 23 Piece -
DT70729-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT70729-QZ
- Order Code:
- TL21466
- Also Known As:
- GTIN UPC EAN: 5054905247775
Product Overview
- High Speed Steel - Wear resistance and longer life
- Toughcore - Tapered central core increases stability and durability, minimising breakage
- Speed Tip - Fast start, precise centering and guidance. No walking including on curved surfaces
- No Spin Shank - 3 Flat sides eliminates slipping in the chuck
- Connectable Case allows multiple sets to be stacked and locked together
- TSTAK compatible to hold all your accessory sets in one place
- Compatible with the TSTAK system via the Caddy and Large Toughcase
Contents
23x Black & Gold HSS-G Metal Drill Bits: 2x 1mm, 2x 1.5mm, 2x 2mm, 2x 2.5mm, 2x 3mm, 2x 3.5mm, 2x 4mm, 4.5mm, 2x 5mm, 6mm, 7mm, 8mm, 9mm, 10mm & 12mm
Product Information
- :
- 23x Black & Gold HSS-G Metal Drill Bits: 2x 1mm, 2x 1.5mm, 2x 2mm, 2x 2.5mm, 2x 3mm, 2x 3.5mm, 2x 4mm, 4.5mm, 2x 5mm, 6mm, 7mm, 8mm, 9mm, 10mm & 12mm
- :
- -
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.95 (£35.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.