You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FlexTorq Extreme Impact Torsion Screwdriver Bit Set, 37 Piece -
DT70731T-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT70731T-QZ
- Order Code:
- TL22493
- Product Range
- DeWalt - FlexTorq Bit Sets
- Also Known As:
- GTIN UPC EAN: 5035048503850
Product Range Selector (DeWalt - FlexTorq Bit Sets)
See all from this product rangeProduct Overview
- Connectable Case allows multiple sets to be stacked and locked together
- TSTAK compatible to hold all your accessory sets in one place
- Compatible with the TSTAK system via the Caddy and Large Tough Case
- Easy bit removal and retention for user convenience
- Bits lock into place to prevent them falling out when not in use
- Extreme Impact Ready
- Optimised Tip Geometry for full fitment in the fastener and reduced cam-out
- Full-fit head eliminates wobble and screw head rounding
- CNC Machined Optimised Torsion Zone for greater bit strength and longer life
- Optimised torsion zone maximises bit life and turning force even in the most demanding applications
- Contoured area of the bit flexes with the torque of the impact driver to absorb torque peaks and protect the bit for longer life
- DeWalt branded torsion zone
- Includes a torsion zone drive guide with an extending sleeve for improved fastener stability and control. For use with 25mm screwdriver bits
- Longer life on 25mm bits when used in a torsion zone drive guide
Contents
25mm Screwdriver Bits - Phillips: PH1, 3x PH2, PH3, Pozidriv: 2x PZ1, 8x PZ2, 3x PZ3, Slotted: SL 4-6, Torx: T20, T25, T25 Security, 57mm Screwdriver Bits - Phillips: 2x PH2, Pozidriv: PZ1, 5x PZ2, PZ3, Torx: T20, T25, 89mm Screwdriver Bits - Phillips: PH2, Pozidriv: PZ2, ALU Magnetic Sleeve & Compact Magnetic Drive Guide with Torsion Zone
Product Information
- :
- 22x 25mm Screwdriver Bits, 11x 57mm Screwdriver Bits, 2x 89mm Screwdriver Bits, ALU Magnetic Sleeve & Compact Magnetic Drive Guide with Torsion Zone
- :
- DeWalt - FlexTorq Bit Sets
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.12 (£28.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.