You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FlexTorq Impact Screwdriver Bit Set, 32 Piece -
DT70747T-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT70747T-QZ
- Order Code:
- TL19979
- Product Range
- DeWalt - FlexTorq Bit Sets
- Also Known As:
- GTIN UPC EAN: 5035048504048
Product Range Selector (DeWalt - FlexTorq Bit Sets)
See all from this product rangeProduct Overview
FlexTorq Screwdriver Bits: - Optimised torsion zone, Maximising bit life and turning force when used in extreme applications
- Contoured area of the bit flexes with the torque of the impact driver
- Flex optimised to transfer maximum torque through the screw and maximise life
- Full fit bit head – Provides longer bit life, eliminates rounded screw heads and eliminated bit wobble
- CNC machined to improve bit life
- Impact rated – Suitable for impact drivers
Torsion Bit Holder: - Secure bit retention
- Quick release
- Floating ring magnet
- Increase the life by up to 10x of a standard 25mm impact bit by adding a torsion zone
Contents
25mm Impact Bits: 1x PH2, 1x PZ1, 2x PZ2, 1x PZ3, 25mm Impact Torx Bits: 2x T15, 8x T20, 5x T25, 2x T30, 50mm Impact Bits: 1x PH2, 1x PZ2, 50mm Impact Torx Bits: 1x T10, 2x T20, 1x T25, 1x T30, 89mm Impact Torx Bit: 1x T20, Magnetic Bit Tip Holder, 10mm Cleanable Socket Driver
Product Information
- :
- 25mm Impact Bits: PH2, PZ1, 2x PZ2, PZ3, 25mm Impact Torx Bits: 2x T15, 8x T20, 5x T25, 2x T30, 50mm Impact Bits: PH2, PZ2, 50mm Impact Torx Bits: T10, 2x T20, T25, T30, 89mm Impact Torx Bit: T20, Magnetic Bit Tip Holder, 10mm Cleanable Socket Driver
- :
- DeWalt - FlexTorq Bit Sets
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.94 (£32.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.