You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extreme Drill & Bit Set, 63 Piece -
DT70759-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT70759-QZ
- Order Code:
- TL21457
- Also Known As:
- GTIN UPC EAN: 5054905247119
Product Range Selector (DeWalt - Extreme Drill & Bit Set)
See all from this product rangeProduct Overview
- Extreme Masonry drill bits have a hardened steel body and core reinforcement for maximum strength combined with high drilling speeds in concrete and masonry
- Extreme metal drill bits are made from high speed steel for wear resistance and longer life
- Connectable Case allows multiple sets to be stacked and locked together
- TSTAK compatible to hold all your accessory sets in one place
Contents
7x Extreme Masonry Drill Bits: 4mm, 5mm, 2x 6mm, 7mm, 2x 8mm, 12x Extreme 2® HSS-G Drill Bits: 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7mm, 5x 25mm Phillips Bits: PH1, 3x PH2, PH3, 25x 25mm Pozidriv Bits: PZ1, 23x PZ2, PZ3, 9x 25mm Torx Bits: TX15, 3x TX20, 3x TX25, TX30, TX40, 50mm Phillips Bit: PH2, 50mm Pozidriv Bit: PZ2, 50mm Torx Bit: TX20, Magnetic Bit Holder & Magnetic Drive Guide
Product Information
- :
- 7x Extreme Masonry Drill Bits, 12x Extreme 2® HSS-G Drill Bits, 5x 25mm Phillips Bits, 25x 25mm Pozidriv Bits, 9x 25mm Torx Bits, 50mm Phillips Bit: PH2, 50mm Pozidriv Bit: PZ2, 50mm Torx Bit: TX20, Magnetic Bit Holder & Magnetic Drive Guide
- :
- DeWalt - Extreme Drill & Bit Set
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.12 (£58.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.