You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25mm FlexTorq Extreme Hex Screwdriver Bit Bar Set, 7 Piece -
DT70806-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT70806-QZ
- Order Code:
- TL22596
- Product Range
- DeWalt - FlexTorq Bit Sets
- Also Known As:
- GTIN UPC EAN: 5054905297596
Product Range Selector (DeWalt - FlexTorq Bit Sets)
See all from this product rangeProduct Overview
- DeWalt Build Your Own Kit - allows accessory sets to be individually customised and offers flexible components
- The bit bars can be easily replaced and integrated into DeWalt tough cases
- Easy bit removal and retention for user convenience. Bits lock into place to prevent them falling out when not in use
- Impact ready for use in impact drivers with high torque demands
- Optimised design maximises resistance to wear and shock
- Precision machined tip geometry for full fitment in the fastener, reduced cam-out, and longer life
- Full-fit head eliminates wobble and screw head rounding
- Heat treated for added durability
- An ideal way to customise your sets system
- Recyclable packaging
Contents
3mm, 3x 4mm, 2x 5mm & 6mm Screwdriver Bits
Product Information
- :
- 7 Pieces of 3mm, 3x 4mm, 2x 5mm & 6mm Screwdriver Bits
- :
- DeWalt - FlexTorq Bit Sets
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 7 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.89 (£11.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.