You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hex Shank Black & Gold Multi-Material Masonry, Wood, Metal & Plastic Drill Bit Bar Set, 5 Piece - 

DT70830-QZ

DT70830-QZ - Hex Shank Black & Gold Multi-Material Masonry, Wood, Metal & Plastic Drill Bit Bar Set, 5 Piece
DT70830-QZ - Hex Shank Black & Gold Multi-Material Masonry, Wood, Metal & Plastic Drill Bit Bar Set, 5 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DT70830-QZ
Order Code:
TL22619
Product Range
DeWalt - Black & Gold Drill Bit Sets
Also Known As:
GTIN UPC EAN: 5054905297831

Product Range Selector (DeWalt - Black & Gold Drill Bit Sets)

See all from this product range

Product Overview

  • DeWalt Build Your Own Kit - allows accessory sets to be individually customised and offers flexible components
  • The bit bars can be easily replaced and integrated into DeWalt tough cases
  • Impact ready maximises resistance to wear and shock
  • Carbide tip for faster drilling, increased durability and longer life
  • Suitable for wood, plastics, concrete, brick, light building materials, and multi-layered materials
  • An ideal way to customise your sets system
  • Recyclable packaging

Contents

4mm, 5mm, 5.5mm, 6mm, 8mm Multi-Material Hex Shank Drill Bits

Product Information


:
4mm, 5mm, 5.5mm, 6mm, 8mm Multi-Material Hex Shank Drill Bits

:
DeWalt - Black & Gold Drill Bit Sets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5054905297831

11 In stock Need more?

???PF_PDP_RSP_SUP???

£12.49 ( £14.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.49 (£14.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --