You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5.5mm x 160mm Extreme 2 SDS-Plus Masonry Drill Bit - 

DT9509-QZ

DT9509-QZ - 5.5mm x 160mm Extreme 2 SDS-Plus Masonry Drill Bit
DT9509-QZ - 5.5mm x 160mm Extreme 2 SDS-Plus Masonry Drill Bit
DT9509-QZ - 5.5mm x 160mm Extreme 2 SDS-Plus Masonry Drill Bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DT9509-QZ
Order Code:
TL18611
Product Range
DeWalt - SDS-Plus Drill Bits
Also Known As:
GTIN UPC EAN: 5035048054840

Product Range Selector (DeWalt - SDS-Plus Drill Bits)

See all from this product range

Product Overview

EXTREME 2™ SDS-Plus drill bit is amongst the best in terms of its speed, life and endurance. Superior carbide grade for long life and greater durability, Optimised flute design allows efficient debris removal, Hardened body for extra strength and reduced breakage. New tip design ensures better bit penetration, longer life, faster drilling and greater durability. Ideal for fast drilling of plug, anchor or clearance holes in masonry, stone, concrete and brick / block work.
  • Exceptional speed, performance and endurance with 160° tip design for improved penetration
  • Carbide-hardened body for extra strength
  • Flute designed for efficient debris removal
  • Suitable for fast drilling of plug, anchor or clearance holes in masonry, stone, concrete and brick / block work

Product Information


:
5.5mm

:
-

:
100mm

:
160mm

:
DeWalt - SDS-Plus Drill Bits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048054840

42 In stock Need more?

???PF_PDP_RSP_SUP???

£2.59 ( £3.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.59 (£3.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --