You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
190mm x 24T x 30mm XR Extreme Runtime Circular Saw Blade -
DT99562-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT99562-QZ
- Order Code:
- TL18969
- Product Range
- DeWalt - XR Circular Saw Blades
- Also Known As:
- GTIN UPC EAN: 5035048542194
Product Range Selector (DeWalt - XR Circular Saw Blades)
See all from this product rangeProduct Overview
- Perfect for thick timbers and heavy duty applications
- Extreme runtime design
- Fine grade carbide tips
- Ultra thin kerf
- ATB+R tooth configuration
- Optimised hook angle for low cutting force
- Body slots for low vibration
- Optimised face shear for fast cutting
Product Information
- :
- Circular
- :
- -
- :
- 190mm
- :
- DeWalt - XR Circular Saw Blades
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.89 (£23.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.