You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9" (230mm) 2200W Heavy Duty Angle Grinder 230V & Case -
DWE492K-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWE492K-GB
- Order Code:
- TL18922
- Product Range
- DeWalt - Electric Angle Grinders
- Also Known As:
- GTIN UPC EAN: 5035048617168
- Technical Datasheet:
- DWE492K-GB Datasheet
Product Range Selector (DeWalt - Electric Angle Grinders)
See all from this product rangeProduct Overview
- Abrasion protected motor for increased durability
- Two position side handle allows the user to optomise handle position to give maximum comfort
- Spindle lock for quick wheel changes
- Brush window allows quick brush replacement
- No load speed: 6600rpm
- Disc diameter: 9" (230mm)
- Spindle thread: M14
Contents
Angle Grinder, Protective Guard, Side Handle, Inner/Outer Disc Flanges, Spanner, Heavy Duty Case
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 2.2kW
- :
- 230mm
- :
- DeWalt - Electric Angle Grinders
- :
- UK Type G
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £116.45 (£139.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.