You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2300W 1/2" (12mm) Plunge Router Kit 230V - 

DWE625KT-GB

DWE625KT-GB - 2300W 1/2" (12mm) Plunge Router Kit 230V
DWE625KT-GB - 2300W 1/2" (12mm) Plunge Router Kit 230V
DWE625KT-GB - 2300W 1/2" (12mm) Plunge Router Kit 230V
DWE625KT-GB - 2300W 1/2" (12mm) Plunge Router Kit 230V
DWE625KT-GB - 2300W 1/2" (12mm) Plunge Router Kit 230V
DWE625KT-GB - 2300W 1/2" (12mm) Plunge Router Kit 230V
DWE625KT-GB - 2300W 1/2" (12mm) Plunge Router Kit 230V
DWE625KT-GB - 2300W 1/2" (12mm) Plunge Router Kit 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DWE625KT-GB
Order Code:
TL22587
Product Range
DeWalt - Routers
Also Known As:
GTIN UPC EAN: 5035048740866

Product Range Selector (DeWalt - Routers)

See all from this product range

Product Overview

  • 80mm Plunge Stroke
  • One touch Plunge Lock for the ultimate in precision
  • Soft start to eliminate small initial movements that might misalign the cutter, especially important with such a powerful router
  • Large comfortable handles with the on/off switch and plunge lock at your finger tips for excellent control
  • Spindle lock for quick and easy Bit change with a single spanner
  • 3 Stage depth stop adjustment enables recesses of various depths to be machined in one operation without time consuming setting up
  • Phosphor bronze brushes are self-lubricating and deliver accurate, long-lasting and smooth plunge action
  • Depth setting mechanism with fine adjust
  • No Load Speed: 9000 - 22000 RPM
  • Max Cutter Diameter: 50mm

Contents

Plunge Router, Parallel Fence with Fine Adjustment, 12mm Collet, Dust Extraction Adapter, 22mm Spanner & TSTAK Kit Box

Product Information


:
230V

:
2.3kW

:
22000rpm

:
DeWalt - Routers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048740866

14 In stock Need more?

???PF_PDP_RSP_SUP???

£298.28 ( £357.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £298.28 (£357.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --