You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.21L 18V XR Li-Ion Cordless Brushless Universal Dust Extractor - Bare Unit -
DWH161N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWH161N-XJ
- Order Code:
- TL22305
- Also Known As:
- GTIN UPC EAN: 5035048715253
Product Overview
- Suitable for use with all SDS-Plus rotary hammers and many other tools
- Easy to use manual filter cleaning mechanism provides excellent worker protection
- Wireless Tool Control allows the extractor to be wirelessly paired with another Wireless Tool Control enabled device for automatic activation and shut down
- Tool Connect Tag securing location allowing inventory management and tracking via the Tool Connect app (DCE041 Tool Connect Tag sold separately)
- High quality washable HEPA filter capable of achieving 99.5% efficiency with dust particles as small as 0.3 microns
- Powered by an independent motor maintaining maximum hammer performance with no decrease in durability
- The extractor continues to operate for two seconds after the hammer trigger is released to ensure any debris in the telescope or hose is completely removed
- Extremely tough and versatile to meet the needs of the most demanding applications
- Compact design and low weight offer excellent comfort and balance
- Max Airflow: 9L/sec
- Tank Capacity: 0.21L
- Hose Length: 1m
- Hose Diameter: 31mm
Contents
Dust Extractor, 1m Flexible Anti-Static Hose, Stepped Hose Adaptor, Padded Adjustable Shoulder Strap, Belt Hook & Crevice Tool
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- 0.21l
- :
- 540l/min
- :
- -
- :
- -
- :
- 203mm
- :
- 242mm
- :
- 95mm
- :
- 2.1kg
- :
- -
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £152.45 (£182.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.