You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30m Laser Distance Measure -
DWHT77100-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWHT77100-XJ
- Order Code:
- TL22570
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054905286002
Product Overview
- 30m Working range
- +/- 3mm Accuracy per 10m
- Calculates distance in Metric and Imperial
- Area, Volume and Pythagoras calculations - Product versatility for a wide range of applications
- TPE overmould for secure grip and slip protection
- Compact and lightweight for easy storage
- Lanyard loop hole for attachment to lanyards / hand-loops to prevent accidental drop
- Runs on 2x AAA batteries (Supplied)
Contents
Laser Measure & 2x AAA Batteries
Product Information
- :
- Laser
- :
- 0.2m to 30m (8" to 98ft)
- :
- ± 3mm
- :
- 30m
- :
- -
- :
- LCD
- :
- Black, Yellow
- :
- Class 2
- :
- -
- :
- 2 x AAA
- :
- 0°C to +40°C
- :
- -
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £40.31 (£48.37) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























