You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
216mm 1800W Slide Mitre Saw with XPS 230V -
DWS777-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWS777-GB
- Order Code:
- TL19651
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048633564
Product Overview
- New Single Point Dust Extraction Airlock compatible
- The base and fence have been machined to meet the accuracy requirements of the most demanding applications
- Head lock function allows the head to be fixed, restricting the traverse function for trim applications and ease of transportation
- Integrated positive mitre stops at 15°, 22.5°, 30°, 45°, quick release mitre mechanism up to 50°
- Sliding left hand fence with measuring scale for improved material support and management
- Compact internal rail design for huge cutting capacity in a highly transportable format
Contents
TCT Tooth Saw Blade, Blade Hex Keys, Material Clamp
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1.8kW
- :
- 216mm
- :
- Mitre
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £277.46 (£332.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.