You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ToughSystem 2.0 DXL Workstation Deep Storage Drawers - 

DWST08510-1

DWST08510-1 - ToughSystem 2.0 DXL Workstation Deep Storage Drawers
DWST08510-1 - ToughSystem 2.0 DXL Workstation Deep Storage Drawers
DWST08510-1 - ToughSystem 2.0 DXL Workstation Deep Storage Drawers
DWST08510-1 - ToughSystem 2.0 DXL Workstation Deep Storage Drawers
DWST08510-1 - ToughSystem 2.0 DXL Workstation Deep Storage Drawers
DWST08510-1 - ToughSystem 2.0 DXL Workstation Deep Storage Drawers
DWST08510-1 - ToughSystem 2.0 DXL Workstation Deep Storage Drawers
DWST08510-1 - ToughSystem 2.0 DXL Workstation Deep Storage Drawers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DWST08510-1
Order Code:
SG34107
Also Known As:
GTIN UPC EAN: 3253561085109

Product Range Selector (DeWalt - ToughSystem 2.0 DXL Workstation)

See all from this product range

Product Overview

Stand up to harsh conditions and expand your system with the ToughSystem® 2.0 DXL™ Deep Drawer. As a part of the ToughSystem® 2.0 DXL™ Workstation platform, this versatile drawer helps allow you to optimize organization with removable dividers and side metal racks for additional tool storage. Featuring smooth open, secure shut drawers, this adaptable solution has a total load capacity of 12.5kg (per drawer, total 25kg load capacity) and a volume of 47 litres.
  • Large-scale storage - bring bulky or oversized tools to the jobsite with extra-large volume of 47 litres
  • Help optimise organisation - customise internal organization of tools and accessories with the included heavy-duty removable dividers
  • Secure essentials – protect tools and equipment from theft with the integrated metal bar that enables the drawer to be secured using a padlock-eye
  • Smooth-open, secure-shut drawers – shut the drawer and keep it locked with metal ball-bearing slides and an automatic quick-latching mechanism
  • Customizable solution - connect and stack ToughSystem ® 2.0 modules from the top or bottom using patented auto-connect front latches
  • Quick access to tools - hang power tools or accessories on the side metal racks for quick accessibility on the job
  • Convenient carry – transport tools and accessories with durable aluminium carry handles
  • Easy-load advantage - utilise space efficiently with the mobility of modular units that allow users to work directly from their vehicle or workshop when needed
  • Total load capacity – store and carry heavy items with a 25kg load capacity
  • Compatibility: compatible with all DeWalt® ToughSystem ® 2.0 products
  • Drawer Dimensions: 645mm x 470mm x 145mm

Product Information


:
DeWalt - ToughSystem 2.0 DXL Workstation

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3253561085109

4 In stock Need more?

???PF_PDP_RSP_SUP???

£197.47 ( £236.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £197.47 (£236.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --