You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ToughSystem 2.0 DXL Workstation Shallow Storage Drawers -
DWST08520-1
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWST08520-1
- Order Code:
- SG34108
- Also Known As:
- GTIN UPC EAN: 3253561085208
Product Range Selector (DeWalt - ToughSystem 2.0 DXL Workstation)
See all from this product rangeProduct Overview
- Large-scale storage - bring bulky or oversized tools to the jobsite with extra-large volume of 42.8 litres
- Help optimise organisation - customise internal organization of tools and accessories with the included heavy-duty removable dividers
- Secure essentials – protect tools and equipment from theft with the integrated metal bar that enables the drawer to be secured using a padlock-eye
- Smooth-open, secure-shut drawers – shut the drawer and keep it locked with metal ball-bearing slides and an automatic quick-latching mechanism
- Customizable solution - connect and stack ToughSystem® 2.0 modules from the top or bottom using patented auto-connect front latches
- Quick access to tools - hang power tools or accessories on the side metal racks for quick accessibility on the job
- Convenient carry – transport tools and accessories with durable aluminium carry handles
- Easy-load advantage - utilise space efficiently with the mobility of modular units that allow users to work directly from their vehicle or workshop when needed
- Total load capacity – store and carry heavy items with 2 large drawer featuring a total of 25kg load capacity (12.5kg per drawer)
- Compatibility: compatible with all DeWalt® ToughSystem ® 2.0 products
- Drawer Dimensions: 645mm x 470mm x 60mm
Product Information
- :
- DeWalt - ToughSystem 2.0 DXL Workstation
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £214.89 (£257.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.