You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TSTAK IP54 Combo Kit Tool Box -
DWST83395-1 New
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWST83395-1
- Order Code:
- SG33927
- Product Range
- DeWalt - TSTAK
- Also Known As:
- GTIN UPC EAN: 3253561833953
Product Range Selector (DeWalt - TSTAK)
See all from this product rangeProduct Overview
- IP54 Water seal - providing water and dust protection to tools and fixings inside the box
- Internal foam insert - customisable foam insert to keep power tools safe during transportation
- Front & top carry handles - so the box can be carried in both orientations
- Removable dividers for the drawers to allow a customised storage solution based on individual needs
- Combination bundle - shallow box with internal customisable foam and 2x shallow drawers with removable dividers
- Metal-pin side latches - allowing TSTAK modules to be connected together. The metal pin design provides longer life
- Heavy duty metal front latches - increasing strength, durability and longevity
- 30kg Total load capacity (30kg - Shallow box, 7.5kg - Drawers module)
- External Dimensions (HxWxD): 337 x 440 x 320mm
Product Information
- :
- PP (Polypropylene)
- :
- 337mm
- :
- 440mm
- :
- 320mm
- :
- DeWalt - TSTAK
Technical Docs (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
Quantity | Price | Your Price |
---|---|---|
1+ | £66.62 (£79.94) | ( ) |
Pricing is unavailable. Please contact customer services.