You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Toughsystem 2.0 18V/54V XR Dual Port Power Tool Battery Charger & Battery Storage Box -
DWST83470-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWST83470-GB
- Order Code:
- TL23156
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253561834707
Product Overview
- 2x 4Amp Simultaneous Charging of 18V / FlexVolt Battery Packs
- IP55 Waterseal: Providing Water And Dust Protection
- Tool Connect Tracker: For Tool Connect Tracker to be Mounted (Not Provided)
- Easy Close Metal Wire Latches: Providing Easy One-Handed Operation
- Internal Fan: To Dissipates Heat During Charging When The Box Is Closed
- Toughtsystem Connectivity
- Charging Status Lights: Internal And External For led indicators
- Half Module Format: Connects To Other Half Width Boxes Or Full Size ToughSystem 2.0 Boxes
- 2 USB Charging Ports – 1x USB-A and 1x USB-C
Product Information
- :
- Heavy Duty
- :
- Li-Ion
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £178.96 (£214.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.