You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
38L 1400W M Class Wet & Dry Construction Dust Extractor with Power Take-Off 230V -
DWV905M-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWV905M-GB
- Order Code:
- SI20047
- Product Range
- DeWalt - DWV905 Dust Extractors
- Also Known As:
- GTIN UPC EAN: 5035048751312
Product Range Selector (DeWalt - DWV905 Dust Extractors)
See all from this product rangeProduct Overview
- Improved brushed motor provides +10.3% Airflow & + 19% Pressure VS existing DWV902M
- Telescoping handle and large rear wheels allow easy transportation over jobsite
- Dual Cannister Filters with auto filter clean mechanism maintains unit performance during tough construction applications
- Audible alarm alerts user if a drop in performance occurs
- Variable Suction Dial allows user to tailor suction to specific application or tool requirements
- Suitable for wet and dry applications with a large 38L Tank Capacity reduces unnecessary unit downtime
- Impact and drop resistant for use in tough working environments
- IPX4 Rated
Contents
Dust Extractor, 2x M Class Compliant Filters, 4.6m Anti-Static Hose, Connector Kit & Fleece Dust Bag
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1.4kW
- :
- 38l
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- DeWalt - DWV905 Dust Extractors
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £495.70 (£594.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.