You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Industrial Air Mover / Floor Dryer, 450W - 

DXAM2815

DXAM2815 - Industrial Air Mover / Floor Dryer, 450W
DXAM2815 - Industrial Air Mover / Floor Dryer, 450W
DXAM2815 - Industrial Air Mover / Floor Dryer, 450W
DXAM2815 - Industrial Air Mover / Floor Dryer, 450W
DXAM2815 - Industrial Air Mover / Floor Dryer, 450W
DXAM2815 - Industrial Air Mover / Floor Dryer, 450W
DXAM2815 - Industrial Air Mover / Floor Dryer, 450W
DXAM2815 - Industrial Air Mover / Floor Dryer, 450W
DXAM2815 - Industrial Air Mover / Floor Dryer, 450W
DXAM2815 - Industrial Air Mover / Floor Dryer, 450W
DXAM2815 - Industrial Air Mover / Floor Dryer, 450W
DXAM2815 - Industrial Air Mover / Floor Dryer, 450W
DXAM2815 - Industrial Air Mover / Floor Dryer, 450W
DXAM2815 - Industrial Air Mover / Floor Dryer, 450W
DXAM2815 - Industrial Air Mover / Floor Dryer, 450W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DXAM2815
Order Code:
HG01454
Product Range
DeWALT - Fans
Also Known As:
GTIN UPC EAN: 6921183003289

Product Range Selector (DeWALT - Fans)

See all from this product range

Product Overview

This powerful DeWalt portable air mover is a multi-purpose air mover equipped with 3 speeds perfect for drying carpet or flooring. This air mover is the perfect addition to any shop. It's versatility, lightweight and compact design, make it a great solution for drying multiple surfaces.
  • Sturdy handle for easy lifting and carrying
  • Retractable handle for added convenience
  • 450W Motor with 3 speed settings
  • 2 Angles (0° & 90°) for various drying tasks
  • Powerful blower circulation system
  • Large rubber wheels for easy transport
  • Non-skid feet for stability
  • Cord length: 9m
  • Air flow (L/s): 604 ±5%
  • Noise level: 70dB(A)
  • Dimensions: 505x46x896mm

Product Information


:
230V

:
450W

:
530mm

:
DeWALT - Fans

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 6921183003289

1 In stock Need more?

???PF_PDP_RSP_SUP???

£269.33 ( £323.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £269.33 (£323.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --