You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16" Air Circulator Bench Top / Hanging Fan - 

DXF1645A

DXF1645A - 16" Air Circulator Bench Top / Hanging Fan
DXF1645A - 16" Air Circulator Bench Top / Hanging Fan
DXF1645A - 16" Air Circulator Bench Top / Hanging Fan
DXF1645A - 16" Air Circulator Bench Top / Hanging Fan
DXF1645A - 16" Air Circulator Bench Top / Hanging Fan
DXF1645A - 16" Air Circulator Bench Top / Hanging Fan
DXF1645A - 16" Air Circulator Bench Top / Hanging Fan
DXF1645A - 16" Air Circulator Bench Top / Hanging Fan
DXF1645A - 16" Air Circulator Bench Top / Hanging Fan
DXF1645A - 16" Air Circulator Bench Top / Hanging Fan
DXF1645A - 16" Air Circulator Bench Top / Hanging Fan
DXF1645A - 16" Air Circulator Bench Top / Hanging Fan

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DXF1645A
Order Code:
HG01450
Product Range
DeWALT - Fans
Also Known As:
GTIN UPC EAN: 6921183003241

Product Range Selector (DeWALT - Fans)

See all from this product range

Product Overview

The DeWALT 16" (40cm) bench top fan is a versatile cooling solution that's perfect for various settings, including the workplace, home, or any location where people and machines need to stay cool. It can be conveniently placed in a standing position, hung up, or mounted to avoid taking up unnecessary space.
  • Sturdy handle with cord wrap design for easy carrying
  • Unique front grille design provides concentrated airflow
  • 110W Motor with 3 speed settings
  • 360° Tilting head to direct airflow as desired
  • Non-skid feet for stability
  • Built-in hooks
  • Air flow (L/s): 519 ±5%
  • Noise level: 60dB(A)
  • Cord length: 1.8m
  • Fan size: 40cm (16")
  • Dimensions: 581x387x602mm

Product Information


:
230V

:
110W

:
602mm

:
DeWALT - Fans

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 6921183003241

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£143.08 ( £171.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £143.08 (£171.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --