You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20L 1050W Professional Wet & Dry Vacuum Cleaner 230V -
DXV20P
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DXV20P
- Order Code:
- SI20674
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6921183087630
Product Overview
- Rugged high-quality plastic casing for durability
- Mounted on 4 hard-wearing castors with 20L tank
- Blower feature for removing dust and debris easily
- Powerful suction and blower motor for performance
- 3m Power cord and durable 2.1mtr 48mm Ø hose
- 15kPa operating pressure; 37.8ltr/sec air flow rate
- Durable side catches and large ON/OFF switch
- Automatic ball-cock air shutoff
Contents
Wet & Dry Vacuum, 2.1m Hose, Extension Wand, Cartridge Filter, Disposable Dust Bag, Floor Nozzle, Utility Nozzle, Crevice Nozzle, Accessory Holder/Bag
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1.05kW
- :
- 20l
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £91.46 (£109.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.