You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hedge Trimmer Sweep Attachment for DeWalt DCMHT56 Hedge Trimmers -
DZO8555-QZ
New- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DZO8555-QZ
- Order Code:
- SI20691
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048838709
Product Overview
- Compatible with DeWalt DCMHT562 and DCMHT564 18V XR Hedge Trimmers
- 55cm Width matches the blade length for effective debris clearing
- Sweeps away cuttings while trimming, improving visibility and reducing cleanup time
- Durable and lightweight design for easy handling and reliable performance
- Quick and easy to attach without the need for tools
- Ideal for professional landscapers and home gardeners seeking a tidy finish
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.95 (£16.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.