You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gravity DC Micro Metal Gear Motor with Driver, 30:1 Reduction - 

DFR0430

DFR0430 - Gravity DC Micro Metal Gear Motor with Driver, 30:1 Reduction
DFR0430 - Gravity DC Micro Metal Gear Motor with Driver, 30:1 Reduction

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
DFR0430
Order Code:
SC15070
Product Range
Gravity Series
Technical Datasheet:
DFR0430   Datasheet
See all Technical Docs

Product Range Selector (Gravity Series)

See all from this product range

Product Overview

A compact and easy to operate DC geared motor complete with driver that offers a reduction ratio of 30:1; you can control the motor using a single control signal thanks to the 3-pin Gravity interface. The motor combines the features of a DC motor and 360 degree servo.
  • Implement forward/reverse movement and speed control via PWM
  • Operating voltage: 3.5-8V
  • Reduction ratio: 30:1
  • No load current: Approx. 40mA @6V
  • Static current: 1mA (no PWM control signal)
  • PWM frequency: 500Hz
  • PPM signal resolution: 1us
  • PPM signal pulse width range: 500us-2500us
  • Clockwise pulse width range: 500us-1400us (500us speed maximum)
  • Stop pulse width range: 1400us-1600us
  • Anticlockwise pulse width range: 1600us-2500us (2500us speed maximum)

Applications

Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education

Footnotes

Note: The embedded control chip will consume a small amount of the input voltage, therefore motor voltage and speed will be slightly reduced.

Product Information


:
DC Micro Metal Gear Motor w/Driver

:
Arduino Development Boards

:
Gravity Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 22/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£7.56 ( £9.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.56 (£9.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --