You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12A Dual Channel DC Motor Driver - 

DFR0601

DFR0601 - 12A Dual Channel DC Motor Driver
DFR0601 - 12A Dual Channel DC Motor Driver
DFR0601 - 12A Dual Channel DC Motor Driver
DFR0601 - 12A Dual Channel DC Motor Driver
DFR0601 - 12A Dual Channel DC Motor Driver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
DFR0601
Order Code:
SC21013
Product Range
-
Also Known As:
GTIN UPC EAN: 6959420918362
Technical Datasheet:
DFR0601   Datasheet
See all Technical Docs

Product Overview

The DFR0601 is a dual channel DC motor driver with an extremely small size. The module comes with two motor channels that can drive two motors simultaneously, and each channel employs an indicator to show the rotation direction of the motor: blue is forward rotation, red is reverse rotation. Support motor voltage ranges from 6.5V to 37V. Each motor channel can output 12A current continuously and the max power of the DC motor the module supports is up to 290W. The momentary peak current can reach up to 70A and last about 100ms. At the same time, the highly timing optimization of the units inside the driver makes the minimum pulse width of PWM input as narrow as 2us, which fully ensured its dynamic adjustment range and greatly improved the quality of controlling motors.
  • Motor Channel: 2
  • Signal Control Voltage: 3V-5V compatible
  • Input Voltage: 6.5-37V DC
  • Peak Current: 70A(100ms), the current will be limited as the temperature increases
  • Continuous Current: each channel can output 12A current continuously
  • Operating Temperature: -25°C to 85°C
  • Built-in over voltage, under voltage and overheat protection circuit
  • Overheat Temperature: 85°C to 95°C
  • Over-voltage: 37.5V
  • Under-voltage: 6.3V
  • Onboard STATE indicator to show the present work state
  • Dimensions (HxWxD): 12.5x50x50mm

Product Information


:
PWM Control

:
DC Motors

:
24A

:
6.5VDC

:
37VDC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6959420918362

2 In stock Need more?

???PF_PDP_RSP_SUP???

£23.31 ( £27.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.31 (£27.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --