You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fermion: Monochrome 0.96” I2C / SPI OLED Display Breakout -
DFR0650
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0650
- Order Code:
- SC21017
- Also Known As:
- GTIN UPC EAN: 6959420922178
- Technical Datasheet:
- DFR0650 Datasheet
Product Overview
- 0.96” OLED display module supports both 3.3V and 5V
- Display module adopts a high-contrast, low-power OLED display
- 128 x 64 resolution and colour pixels and display 4 rows of 16 pixel (white) characters
- 30 x 30mm size
- Support I2C/SPI and supports power-on reset
- Iron frame to protect the screen
- Applicable for users who want to display much content with high-speed SPI refresh
- Self-illuminating OLED display
- Controllable pixels and low power consumption
- Operating temperature range from -30°C to 70°C
Contents
Monochrome 0.96" 128x64 I2C/SPI OLED display x1, 2.54 chip-mounting pin-6P x1.
Product Information
- :
- Adafruit
- :
- -
- :
- -
- :
- -
- :
- SSD1306
- :
- Monochrome 0.96" 128x64 I2C/SPI OLED Display, 2.54 Chip-Mounting Pin-6P
- :
- Arduino UNO, Leonardo, ESP32/ESP8266, FireBeetle-M0 Development Boards
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.66 (£13.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.