You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7-24V DC-DC Buck Converter, 5V 4A Output -
DFR0831
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0831
- Order Code:
- SC19897
- Also Known As:
- GTIN UPC EAN: 6959420918850
- Technical Datasheet:
- DFR0831 Datasheet
Product Overview
- Efficiency is 90%
Contents
DC-DC Buck Converter 7-24V to 5V/4A x1.
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Arduino UNO Board
- :
- Buck Converter Module
- :
- -
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.28 (£5.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.