You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gravity: 2 Channel I2C DAC Module, 0-10V - 

DFR0971

DFR0971 - Gravity: 2 Channel I2C DAC Module, 0-10V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
DFR0971
Order Code:
SC21028
Product Range
-
Also Known As:
GTIN UPC EAN: 6959420911783
Technical Datasheet:
DFR0971   Datasheet
See all Technical Docs

Product Overview

DFR0971 is a 2-channel I2C DAC module can output a voltage of 0-10V, which is a standard driver in industrial applications. It can be widely used with most 0-10V devices on market such as light controllers, inverters, valves, pumps, etc by Arduino programming. Besides, this module supports 8 different I2C addresses, which can be changed using the on-board DIP switch, allowing a cascade of 16 devices. Typical applications include intelligent function signal generator, automatic controlling of lighting or fountain, the automatic and quick transformation of small equipment, automatic debugger for electromechanical equipment and transformation of small test equipment.
  • Support 3.3V-5V power supply
  • Output voltage error is less than 0.5%
  • OSCP, the chip enters protection mode and stops output when output and GND are shorted
  • Two-channel 0-5V/0-10V output, can connect to and control standard analogue voltage devices
  • Gravity interface, I2C communication, Arduino control, can be used for program automation control
  • Adjustable 8-way I2C addresses, can control 16 devices at the same time

Contents

Gravity: 2-Channel 0-10V I2C DAC module and sensor cable

Product Information


:
Gravity 2-Channel I2C DAC Module

:
0V to 10V Devices By Arduino Programming

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6959420911783

18 In stock

5 more will be available week commencing 24/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£8.03 ( £9.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.03 (£9.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --