You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LattePanda 3 Delta 864 Pocket Sized Single Board Computer - 

DFR0981

DFR0981 - LattePanda 3 Delta 864 Pocket Sized Single Board Computer
DFR0981 - LattePanda 3 Delta 864 Pocket Sized Single Board Computer
DFR0981 - LattePanda 3 Delta 864 Pocket Sized Single Board Computer
DFR0981 - LattePanda 3 Delta 864 Pocket Sized Single Board Computer
DFR0981 - LattePanda 3 Delta 864 Pocket Sized Single Board Computer
DFR0981 - LattePanda 3 Delta 864 Pocket Sized Single Board Computer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
DFR0981
Order Code:
SC19889
Product Range
-
Also Known As:
GTIN UPC EAN: 6959420922086
Technical Datasheet:
DFR0981   Datasheet
See all Technical Docs

Product Overview

DFR0981 is a LattePanda 3 delta single board computer. It is an x86 single board computer powered by the Intel N5105 quad-core processor. With the Intel turbo boost technology, it can reach speeds of up to 2.9GHz. Compared to the previous LattePanda 2 Delta, the CPU speed has been doubled, while the GPU speed has been tripled. It's ideally suited for tasks such as image processing, edge computing, automation control, and more. The ultra-slim and pocket size of the LattePanda 3 Delta Windows 10 single board computer allows for integration into space-constrained devices, delivering powerful computation without occupying much space. It is equipped with 8GB 2933MHz LPDDR4 high-speed memory, twice as much as LattePanda 2 Delta, ensuring smooth performance during large data processing and multitasking. Moreover, its eMMC storage capacity has been upgraded to 64GB, doubling that of the previous version, allowing for more professional software and data without requiring additional storage.
  • Intel Celeron processor N5105(frequency: 2GHz to 2.90GHz), Microchip ATMega32U4-MU
  • Intel UHD graphics(frequency 450MHz to 800MHz)
  • 64GB eMMC V5.1 storage, dimension is 125 x 78 x 16mm, 0°C to 60°C operating temperature
  • Wi-Fi 6(802.11ax) 2.4GHz to 5GHz(160MHz) supported, Bluetooth 5.2
  • Intel PCIe Gigabit LAN, wake-on LAN supported
  • Video: HDMI2.0b, DP1.4 via USB type-C, eDP 30pin
  • Audio: microphone + headphone combo connector
  • 1 x USB 3.2 gen 2 type-A, 2 x USB 3.2 gen 1 type-A, 1 x USB 2.0 type-C
  • Built-in TPM 2.0, co-processor: Arduino Leonardo ATMEGA32U4
  • Enhanced BIOS function: auto power on, watchdog timer, serial port redirection, etc

Contents

LattePanda 3 Delta single board computer, Active cooling fan (assembled), 45W PD power adapter (with EU and US standard power cord), Dual-band antenna x2, RTC battery (assembled), User manual.

Product Information


:
Intel

:
Celeron

:
-

:
-

:
N5105

:
Lattepanda 3 Delta Board, Cooling Fan, 45W PD Power Adapter, Antenna, RTC Battery, User Manual

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6959420922086

1 In stock Need more?

???PF_PDP_RSP_SUP???

£189.68 ( £227.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £189.68 (£227.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --