You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LattePanda 3 Delta 864 Pocket Sized Single Board Computer with Windows 10 Enterprise License -
DFR0982






Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0982
- Order Code:
- SC19890
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6959420922093
- Technical Datasheet:
- DFR0982 Datasheet
Product Overview
- Intel Celeron processor N5105(frequency: 2GHz to 2.90GHz), Microchip ATMega32U4-MU
- Intel UHD graphics(frequency 450MHz to 800MHz)
- 64GB eMMC V5.1 storage
- Wi-Fi 6(802.11ax) 2.4GHz to 5GHz(160MHz) supported, Bluetooth 5.2
- Intel PCIe Gigabit LAN, wake-on LAN supported
- Video: HDMI2.0b, DP1.4 via USB type-C, eDP 30pin
- Audio: microphone + headphone combo connector
- 1 x USB 3.2 gen 2 type-A, 2 x USB 3.2 gen 1 type-A, 1 x USB 2.0 type-C
- Built-in TPM 2.0
- Support Windows 10/11 & Linux OS
Contents
LattePanda 3 Delta, active cooling fan, 45W PD power adaptor (with EU/US standard power lead), 2x Dual-band antenna, RTC battery, Windows 10 IoT enterprise activation card and user guide
Product Information
- :
- Intel
- :
- Celeron
- :
- -
- :
- -
- :
- N5105
- :
- Lattepanda 3 Delta Board, Fan, Power Adapter, Antenna, RTC Battery, User Manual/Activation Code Card
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £237.30 (£284.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.